The Vicor VI Chip BCM 47.5V DC/DC converter is a board mount device that operates within a temperature range of 0°C to 100°C. It features a DIP package with a height of 0.29 inch, a length of 2.49 inch, and a width of 0.9 inch. This converter is RoHS compliant and has a high efficiency of 97.9%. It is capable of delivering a maximum power dissipation of 1.2 kilowatts. The device includes features such as under voltage lockout, over voltage protection, over current protection, over temperature protection, and short circuit protection. It is packaged in a tray with 12 units per tray.
Vicor BCM380P475C1K2A30 technical specifications.
| Package/Case | DIP |
| Efficiency | 97.9% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.29inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 2.49inch |
| Max Input Voltage | 410V |
| Min Input Voltage | 260V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25.7A |
| Max Power Dissipation | 1.2kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 47.5V |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.