The BCM384F120M300A00 is a 60-terminal quad DC/DC converter from Vicor, designed for operation over a temperature range of -55 to 125 degrees Celsius. This board-mount device features a width of 22mm and a length of 32.5mm, with a JEDEC package code of R-XQMA-J60. The converter has a single output and is rated for input voltages between 360 and 400 volts. It is constructed with a military temperature grade and is suitable for use in high-reliability applications.
Vicor BCM384F120M300A00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-J60 |
| Width | 22 |
| Length | 32.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 360 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM384F120M300A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.