
Unregulated DC-DC converter module for board mounting, featuring a single output and a single function. Operates within an input voltage range of 360V to 400V. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Housed in a 60-terminal JEDEC R-XQMA-J60 package with terminals positioned on all four sides, measuring 22mm in width and 32.5mm in length.
Vicor BCM384F120T300A00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-J60 |
| Width | 22 |
| Length | 32.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 360 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM384F120T300A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.