The BCM384T120T300A00 is a 60-terminal quad DC/DC converter from Vicor, designed for board mount applications. It operates within a temperature range of -40 to 125°C and accepts input voltages between 360 and 400V. The converter features a quad terminal position and a JEDEC package code of R-XQMA-T60, measuring 22mm in width and 32.5mm in length.
Vicor BCM384T120T300A00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-T60 |
| Width | 22 |
| Length | 32.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 360 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM384T120T300A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.