The VI Chip BCM48BF080T240A00 is a 240W DC/DC converter with an efficiency of 95%. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The module has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum power dissipation of 240W. The converter is a surface mount device with a 9-lead module package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor BCM48BF080T240A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 36A |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® (240W) |
| Voltage - Output 1 | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM48BF080T240A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.