
High-efficiency, 300W DC-DC converter module for board mounting. Features a 12V single output with a maximum current of 30A and a regulated output voltage. Operates from a 38V to 55V input range, achieving 96% efficiency. Includes UVLO protection and 2.25kV isolation voltage. This lead-free, RoHS compliant module is designed for surface mount applications with dimensions of 1.28" x 0.87" x 0.26".
Vicor BCM48BF120T300A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 11.6A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 12V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM48BF120T300A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.