Unregulated DC-DC converter module, 16V output voltage, 15A max output current, and 240W max power. Features include UVLO, OCP, OTP, and SCP protection. Operates with input voltages from 38V to 55V, achieving 94% efficiency. This surface mount module offers 2.25kV isolation voltage and a wide operating temperature range of -40°C to 125°C. Dimensions are 1.28 inches length, 0.87 inches width, and 0.27 inches height.
Vicor BCM48BF160T240A00 technical specifications.
| Package/Case | Module |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.27inch |
| Isolation Voltage | 2.25kV |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 16V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM48BF160T240A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.