The BCM48BH120M120B00 is a specialized IC from Vicor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 28 terminals in a quad terminal position and is packaged in a 16.5mm wide, 22mm long QMA package. The IC operates within a supply voltage range of 38 to 55 volts and has a temperature grade of military. It has one function and one channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor BCM48BH120M120B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-J28 |
| Width | 16.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 38 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM48BH120M120B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.