
High-efficiency 12V, 10A DC-DC converter module with 120W output power. Features 94.6% efficiency, 2.25kV isolation voltage, and UVLO protection. Operates from a 38V to 55V input range with a maximum input voltage of 55V. Packaged in a 0.87" x 0.65" x 0.26" surface-mount module, this RoHS compliant component is designed for demanding applications.
Vicor BCM48BH120T120A00 technical specifications.
| Package/Case | Module |
| Efficiency | 94.6% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 11.3A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 12V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM48BH120T120A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
