Automotive-grade analog integrated circuit featuring a single channel and one function. Operates across a wide temperature range from -40°C to 125°C. Supports a nominal supply voltage of 48V, with a maximum of 55V and a minimum of 38V. This 28-terminal component utilizes a QUAD terminal position and is housed in an R-XQMA-J28 JEDEC package, measuring 16.5mm in width and 22mm in length.
Vicor BCM48BH120T120B00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-J28 |
| Width | 16.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 38 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor BCM48BH120T120B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.