
High-efficiency, regulated DC-DC converter module delivering 12V at 30A, with a maximum output power of 300W. Features include Under Voltage Lockout (UVLO) and 2.25kV isolation voltage. Operating across a wide temperature range of -40°C to 125°C, this lead-free, RoHS compliant component offers 96% efficiency and mounts via through-hole technology. The compact module measures 1.28 inches in length, 0.87 inches in width, and 0.26 inches in height.
Vicor BCM48BT120T300A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 12V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCM48BT120T300A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
