Sign in to ask questions about the Vicor BCM48BT320T300A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor BCM48BT320T300A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | VI Chip® BCM® (300W) |
| Voltage - Output 1 | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor BCM48BT320T300A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.