Unregulated DC-DC converter module, 1 output, 300W, 18V output voltage, 6A max output current. Features 96% efficiency, 38V to 55V input voltage range, and 2.25kV isolation voltage. Operates from -40°C to 125°C with UVLO, OCP, OTP, and SCP protection. Module package dimensions are 1.28 x 0.87 x 0.27 inches, designed for through-hole mounting.
Sign in to ask questions about the Vicor BCM48BT480T300A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor BCM48BT480T300A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.27inch |
| Isolation Voltage | 2.25kV |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 288W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 18V |
| Width | 0.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor BCM48BT480T300A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.