Regulated DC-DC converter module, board mount, featuring a wide input voltage range of 180 to 420 VDC. Delivers a single regulated output with a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. This component utilizes a 9-terminal dual configuration within an R-XDMA-P9 JEDEC package, measuring 22.8mm in width and 47.71mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 47.71 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 180 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |