Automotive-grade, board-mount DC-DC converter module providing regulated power. Features a wide input voltage range of 180V to 420V and a single output. Operates across an extended temperature range from -40°C to 125°C. Housed in a 9-terminal JEDEC R-XDMA-P9 package with dual terminal positions, measuring 22.8mm in width and 47.71mm in length.
Sign in to ask questions about the Vicor DCM300P480T500A40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor DCM300P480T500A40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 47.71 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 180 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM300P480T500A40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.