The DCM3414V50M13C2M01 is a DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDMA-P4. This board-mount DC/DC converter has a temperature grade of OTHER and a number of outputs equal to 1. The input voltage range is from 16 to 50 volts, with a maximum load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |