Regulated DC-DC converter module, board mountable, featuring a single output and dual terminal positions. Operates across an industrial temperature range from -40°C to 100°C, with a maximum input voltage of 50V and a minimum input voltage of 16V. Achieves a load regulation of 0.5% maximum.
Vicor DCM3414V50M13C2T01 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3414V50M13C2T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.