Regulated DC-DC converter module, board mountable, operating from a 16V to 50V input range. Features a single output and a maximum operating temperature of 100°C, with a minimum of -20°C, suitable for industrial applications. This component offers one function and utilizes a 9-terminal configuration.
Vicor DCM3414V50M31C2C01 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.