Board mount DC-DC converter, operating from 16V to 50V input. Features a single regulated output and a 9-terminal configuration. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 100°C. Packaged in a JEDEC R-PXMA-X9 form factor.
Vicor DCM3414V50M31C2T01 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3414V50M31C2T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.