Automotive-grade, regulated DC-DC converter module delivering 320W from an 18-36V input. Features a single output, hybrid construction, and a 9-terminal configuration with dual terminal positioning. Operating temperature range spans -40°C to 125°C, with a maximum load regulation of 5.82%. Housed in a R-XDMA-T9 JEDEC package measuring 22.8mm width, 38.72mm length, and 7.31mm height.
Vicor DCM3623T36G26C2T00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 5.82 |
| Height | 7.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T36G26C2T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.