Regulated DC-DC converter module, board mountable, featuring a single output and 320W power capability. Operates from an 18V to 36V input range, with a maximum operating temperature of 95°C. This hybrid module utilizes a 9-terminal, dual-position configuration within an R-XDMA-P9 JEDEC package, measuring 22.8mm in width and 38.72mm in length.
Sign in to ask questions about the Vicor DCM3623T36G40C2T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor DCM3623T36G40C2T00 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T36G40C2T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.