This DC/DC converter features a maximum operating temperature of 100 degrees Celsius and a JEDEC package code of R-XDMA-P9. It has a width of 22.8mm and a length of 38.72mm. The converter has 9 terminals and is designed for board mount applications. It operates within an input voltage range of 16-50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor DCM3623T50M06A8M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor DCM3623T50M06A8M00 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T50M06A8M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.