Regulated DC-DC converter module, 180W, 1 output. Operates from 16V to 50V input, delivering a stable output voltage. Features a hybrid construction with a 9-terminal dual-position configuration. Packaged in a JEDEC R-XDMA-P9 footprint, measuring 22.8mm wide and 38.72mm long. Maximum operating temperature reaches 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor DCM3623T50M06A8T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor DCM3623T50M06A8T00 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T50M06A8T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.