
Regulated DC-DC converter module, 1 output, hybrid technology. Features a 9-terminal, dual-position configuration within a R-XDMA-T9 JEDEC package. Operates with an input voltage range of 16V to 50V. Dimensions are 22.8mm width and 38.72mm length.
Sign in to ask questions about the Vicor DCM3623T50M31C2T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor DCM3623T50M31C2T00 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T50M31C2T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.