The DCM3623T50M53C2M70 is a dual output DC/DC converter from Vicor with a maximum operating temperature of 125°C. It has 9 terminals and a dual terminal position. The converter has a JEDEC package code of R-XDMA-T9, measuring 22.8mm in width, 38.72mm in length, and 7.31mm in height. It operates within a temperature range of -55 to 125°C and is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| Height | 7.31 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |