
Automotive-grade DC-DC converter module, board mountable with 9 dual terminals. Features a 9V to 50V input voltage range and a single output. Operates across an extended temperature range from -40°C to 125°C. Housed in a R-MDMA-P9 package with dimensions of 22.8mm width and 38.72mm length.
Vicor DCM3623T50T13A6T70 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T50T13A6T70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.