Regulated DC-DC converter module, 160W, single output, operating from a 9V to 50V input range. Features a hybrid power architecture with a maximum operating temperature of 95°C. This board-mount component utilizes a 9-terminal, dual-position configuration within an R-XDMA-P9 JEDEC package, measuring 22.8mm in width and 38.72mm in length.
Vicor DCM3623T50T31A6T00 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM3623T50T31A6T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.