This automotive DC/DC converter features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a single output. The converter is available in a 9-pin R-XDMA-T9 package, which measures 22.8mm in width and 38.72mm in length. It is designed for board mount applications and is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 42 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |