
Regulated DC-DC converter module, 500W output, featuring a hybrid topology. Operates with an input voltage range of 200V to 420V, delivering a single regulated output. This board-mount component is housed in a JEDEC R-XDMA-P9 package with dual terminal positions. Maximum operating temperature reaches 90°C, with a compact footprint measuring 22.8mm in width and 47.91mm in length.
Sign in to ask questions about the Vicor DCM4623TD2H31E0T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor DCM4623TD2H31E0T00 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor DCM4623TD2H31E0T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.