Automotive-grade, board-mount DC-DC regulated power supply module. Features a wide input voltage range of 160-420 VDC and a single output. Operating temperature range spans -40°C to 125°C, with a maximum load regulation of 2.5%. This module utilizes a 9-terminal, dual-position configuration within a R-XDMA-T9 JEDEC package, measuring 22.8mm width, 47.91mm length, and 7.31mm height.
Vicor DCM4623TD2K53E0T70 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 160 |
| Load Regulation-Max | 2.5 |
| Height | 7.31 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vicor DCM4623TD2K53E0T70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.