The DCM4623TD2N26C8M70 is a dual output DC/DC converter from Vicor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 9 terminals and is packaged in a 9-pin R-XDMA-T9 package. The converter operates within a voltage range of 120-420V and has a temperature grade of MILITARY. It is a board mount component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 120 |
| Height | 7.31 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |