DC-DC Regulated Power Supply Module,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 120 |
| Load Regulation-Max | 0.5 |
| Height | 7.31 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |