The FARM1C12 is a 9-pin dual DC/DC converter from Vicor, designed for board mount applications. It operates within a temperature range of -20 to 100 degrees Celsius and accepts input voltages between 90 and 132 volts. The converter features a single output and a single function, with a temperature grade of OTHER. It measures 55.9mm in width and 57.9mm in length, with a pin count of 9 and a JEDEC package code of R-XDMA-P9.
Vicor FARM1C12 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.9 |
| Length | 57.9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor FARM1C12 to view detailed technical specifications.
No datasheet is available for this part.