This 9-pin power supply accessory from Vicor features a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It has a dual terminal position and a single output. The accessory is designed for use in power supplies and has a JEDEC package code of R-XDMA-P9. It measures 55.9mm in width and 57.9mm in length.
Vicor FARM1EF3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.9 |
| Length | 57.9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor FARM1EF3 to view detailed technical specifications.
No datasheet is available for this part.