The FARM1ES1 DC/DC converter operates over a temperature range of -10°C to 100°C. It has a 9-pin package with a dual terminal position. The converter has a single output and is designed for board mount applications. It can handle input voltages between 90V and 132V.
Checking distributor stock and pricing after the page loads.
Vicor FARM1ES1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.9 |
| Length | 57.9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |