The FARM1HS3 is a 9-pin industrial power module from Vicor, designed for operation between -40°C and 100°C. It features a dual terminal configuration and a JEDEC package code of R-XDMA-P9. The module has a width of 55.9mm and a length of 57.9mm. It is rated for input voltages between 90V and 132V.
Vicor FARM1HS3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.9 |
| Length | 57.9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.