The FARM1TS1 is an industrial DC/DC converter with a 9-pin module package and a temperature grade of industrial. It operates over a wide input voltage range of 90 to 132V and has a maximum operating temperature of 100°C. The device has a single output and a single function. It is designed for board mount applications and has a pin count of 9.
Checking distributor stock and pricing after the page loads.
Vicor FARM1TS1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.9 |
| Length | 57.9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |