The FARM2CS3 is a 9-pin DC/DC converter module from Vicor, designed for board mount applications. It operates within a temperature range of -20°C to 100°C and accepts input voltages between 90V and 132V. The module has a single output and is constructed in a module package type with a 9-pin configuration. It is a single-function device with 9 terminals in a dual terminal position.
Vicor FARM2CS3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.9 |
| Length | 57.9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor FARM2CS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.