Vicor FE175D480M033FP-00 technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 3.75inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.9A |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 330W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | VI Brick® AC Front End |
| Voltage - Output 1 | 48V |
| Weight | 0.245lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor FE175D480M033FP-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.