
The FE175D480T033FP-00 is a high-efficiency DC/DC converter from Vicor's VI Brick AC Front End series. This 48-volt, 330-watt module is designed for board mounting and features a high efficiency of 94%. It is equipped with various protection mechanisms, including under-voltage lockout, over-voltage protection, over-current protection, over-temperature protection, and short-circuit protection. The module operates within a temperature range of -40 degrees Celsius to 100 degrees Celsius and is compliant with RoHS regulations. It can deliver a maximum output current of 6.9 amps and has a maximum power dissipation of 330 watts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor FE175D480T033FP-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.9A |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 330W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | VI Brick® AC Front End (330W) |
| Voltage - Output 1 | 48V |
| Weight | 0.245lb |
| RoHS | Compliant |
Download the complete datasheet for Vicor FE175D480T033FP-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
