Vicor FE360 technical specifications.
| Approvals | CE |
| Height | 1.7inch |
| Length | 7inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.11A |
| Max Power Dissipation | 2.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | FE3X |
| Voltage - Output 1 | 360V |
| Width | 6.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor FE360 to view detailed technical specifications.
No datasheet is available for this part.