Attenuation Module 9-Pin Half-Brick
Vicor FIAM1CG1 technical specifications.
| Category | Attenuation Module |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Pin Count | 9 |
| Package/Case | Half-Brick |
| Package Family Name | Brick |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.