The FIAM2CG2 is a dual output DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 9 terminals and a JEDEC package code of R-XDMA-T9. The device has a single function and a single output. It can handle input voltages between 36 and 76 volts.
Sign in to ask questions about the Vicor FIAM2CG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor FIAM2CG2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor FIAM2CG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.