Vicor IB050E096T40N1-00 technical specifications.
| Efficiency | 96.5% |
| Features | UVLO |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 384W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 9.6V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Brick® IBC |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor IB050E096T40N1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.