
The VI Brick IBC DC/DC converter is a 500W, 36-60V input, 9.6V output device with 48A maximum output current. It operates over a temperature range of -40°C to 125°C and features a high efficiency of 97.6% with UVLO protection. The converter is packaged in a tray with six units and is compliant with RoHS regulations. It is designed for board mount applications and provides 2.25kV of isolation voltage.
Vicor IB050E096T48N1-00 technical specifications.
| Efficiency | 97.6% |
| Features | UVLO |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 48A |
| Max Power Dissipation | 461W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 9.6V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Brick® IBC |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor IB050E096T48N1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.