
Regulated DC-DC converter module, 300W output power, 12V output voltage, and 32A maximum output current. Features 97.4% efficiency, 36V to 60V input voltage range, and 2.25kV isolation voltage. This hybrid, isolated module operates from -40°C to 125°C and is housed in an eight-brick package with through-hole mounting. RoHS compliant and includes UVLO protection.
Vicor IB050E120T32N1-00 technical specifications.
| Efficiency | 97.4% |
| Evaluation Kit | Yes |
| Features | UVLO |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 384W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Brick® IBC |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor IB050E120T32N1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
