High-efficiency, isolated DC-DC converter module delivering 650W output power at 9.6V. Features a 36V to 60V input range, 64A maximum output current, and 97.2% peak efficiency. Operates across a -40°C to 125°C temperature range with 2.25kV isolation voltage. Packaged in a quarter brick form factor for through-hole mounting.
Vicor IB050Q096T64N1-00 technical specifications.
| Package/Case | Module |
| Efficiency | 97.2% |
| Features | UVLO |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64A |
| Max Power Dissipation | 614W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 650W |
| Output Voltage | 9.6V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Brick® IBC |
| Voltage - Output 1 | 13.75V |
| Width | 1.45inch |
| RoHS | Compliant |
No datasheet is available for this part.