This industrial-grade specialized IC features a 9-pin package and operates within a temperature range of -40°C to 100°C. It has a single function and a supply voltage range of 14V to 36V. The IC is designed for use in industrial applications and is available in a 9-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor M-FIAM5BHS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.88 |
| Length | 57.91 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor M-FIAM5BHS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.