The Vicor M-FIAM5BM22 is a specialized analog IC with a 9-pin package. It operates within a temperature range of -55°C to 100°C and can handle supply voltages between 14V and 36V. This IC has a single function and features a dual terminal position. Its dimensions are 55.88mm in width and 57.91mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor M-FIAM5BM22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.88 |
| Length | 57.91 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor M-FIAM5BM22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.