The M-FIAM5BMN2 is a specialized analog IC with a 9-pin package and a supply voltage range of 28-36V. It operates within a temperature range of -55 to 100°C. The device has a dual terminal position and a pin count of 9. It is designed for use in a variety of applications and is manufactured by Vicor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor M-FIAM5BMN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.88 |
| Length | 57.91 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.60.18 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor M-FIAM5BMN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.